Alpen 0060100690100 HSS Twist Drill Bit 6.9mm 109mm DIN338 10pcs

MPN
0060100690100
Brand
Alpen
EAN-13
9002740135111
Order Code
01-0898
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0060100690100 is a high-speed steel (HSS) twist drill bit, measuring 6.9 mm in diameter and 109 mm in total length. Manufactured by Alpen, this drill bit is designed for precision drilling in metal, steel, and sheet metal applications. The package includes 10 pieces, making it ideal for machining tasks requiring durability and efficiency.
Type Twist drill bit
Diameter 6.9mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot