Alpen 0060100680100 HSS Twist Drill Bit Set 6.8mm 10 pcs DIN 338

MPN
0060100680100
Brand
Alpen
EAN-13
9002740135104
Order Code
01-0897
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £34.14 £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0060100680100 HSS Twist drill bit, which is 6.8 mm in diameter and 109 mm in total length. This set includes 10 pieces and meets the DIN 338 standard, making it suitable for applications in machining metal and steel. Ideal for use with sheet metal, the robust design ensures precision and durability.
Type Twist drill bit
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot