Alpen 0060100630100 HSS Twist Drill Bit 6.3mm DIN 338 10 Pack

MPN
0060100630100
Brand
Alpen
EAN-13
9002740135036
Order Code
01-0893
Country of Origin
Austria

Discontinued


Alpen's 0060100630100 HSS Twist drill bit set includes 10 drill bits, each with a 6.3 mm diameter and a total length of 101 mm. Designed in accordance with DIN 338 standards, these bits are ideal for drilling into metal, steel, and sheet metal. They are a reliable choice for various machining applications.
Type Twist drill bit
Diameter 6.3mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot