Alpen 0060100625100 Twist Drill Bit 6.25mm 101mm DIN338 10pcs HSS Steel

MPN
0060100625100
Brand
Alpen
EAN-13
9002740135029
Order Code
01-0891
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0060100625100 HSS twist drill bit set includes 10 high-speed steel bits with a diameter of 6.25 mm and a total length of 101 mm, conforming to DIN 338 standards. Manufactured by Alpen, these twist drill bits are designed for efficient drilling in metal, steel, and sheet metal applications. Ideal for machining tasks, they offer durability and precision.
Type Twist drill bit
Diameter 6.25mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot