Alpen 0060100620100 HSS Twist Drill Bit 6.2mm 10 pcs Alloy-Steel Drilling

MPN
0060100620100
Brand
Alpen
EAN-13
9002740135012
Order Code
01-0890
Country of Origin
Austria

Discontinued


Alpen manufactures the 0060100620100 twist drill bit, a high-speed steel twist drill bit with a 6.2 mm diameter and a total length of 101 mm. It is designed for machining, specifically for drilling into metal and sheet metal surfaces. This product comes in a convenient pack of 10 pieces, suitable for precision drilling tasks.
Type Twist drill bit
Diameter 6.2mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot