Alpen 0060100610100 HSS Twist Drill Bit 6.1mm 10pcs DIN338 Industrial Use

MPN
0060100610100
Brand
Alpen
EAN-13
9002740134992
Order Code
01-0889
Country of Origin
Austria

Discontinued


The Alpen 0060100610100 is a high-speed steel twist drill bit with a diameter of 6.1 mm and a total length of 101 mm. Manufactured by Alpen, this durable bit is suitable for machining applications including drilling into metal and steel. Sold in packs of 10, this standard DIN 338 drill bit is ideal for tasks involving sheet metal.
Type Twist drill bit
Diameter 6.1mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot