Alpen 0060100600100 Twist Drill Bit 6mm 10pcs for Alloyed/Unalloyed Steel

MPN
0060100600100
Brand
Alpen
EAN-13
9002740134978
Order Code
01-0888
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £25.32 £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0060100600100 HSS twist drill bit, measuring 6.0 mm in diameter with a total length of 93 mm, following DIN 338 standards. This metal drill bit is suitable for drilling in steel and sheet metal, making it ideal for machining applications. The pack contains 10 pieces, ensuring ample supply for various projects.
Type Twist drill bit
Diameter 6.0mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot