Alpen 0060100570100 HSS Twist Drill Bit 5.7mm 10pcs for Steel & Alloys

MPN
0060100570100
Brand
Alpen
EAN-13
9002740134916
Order Code
01-0885
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £26.64 £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen 0060100570100 HSS Twist drill bit is designed by Alpen for precision metalworking tasks. Measuring 5.7 mm in diameter with a total length of 93 mm, it adheres to DIN 338 standards and is ideal for drilling into steel and sheet metal. This pack includes 10 bits, suitable for machining applications.
Type Twist drill bit
Diameter 5.7mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot