Alpen 0060100550100 HSS Twist Drill 5.5mm 10 pcs 93mm Length DIN 338

MPN
0060100550100
Brand
Alpen
EAN-13
9002740134886
Order Code
01-0884
Country of Origin
Austria
View Full Product Range (9)

Discontinued


The Alpen 0060100550100 Twist drill bit set includes 10 high-speed steel bits, each with a 5.5 mm diameter and a total length of 93 mm. Designed to DIN 338 standards, these bits are ideal for machining tasks involving metal and sheet metal. Alpen ensures high performance and durability in drilling steel and other metals.
Type Twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot