Alpen 0060100525100 HSS Twist Drill Bit 5.25mm 10pcs Industrial Quality

MPN
0060100525100
Brand
Alpen
EAN-13
9002740134855
Order Code
01-0882
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen manufactures the 0060100525100 HSS twist drill bit with a diameter of 5.25 mm and a total length of 86 mm. It is suitable for metal and sheet metal drilling applications, making it ideal for machining tasks. This product is sold in packs of 10 pieces, conforming to the DIN 338 standard.
Type Twist drill bit
Diameter 5.25mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot