Alpen 0060100520100 Twist Drill Set 5.2mm HSS DIN338 Pack of 10 pcs

MPN
0060100520100
Brand
Alpen
EAN-13
9002740134848
Order Code
01-0881
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen HSS Twist Drill Bit set includes ten 5.2 mm bits, each with a total length of 86 mm, designed for precise metal drilling applications. Manufactured to DIN 338 standards, these durable bits are ideal for machining tasks, particularly in steel and sheet metal. Alpen's high-quality drill bits ensure efficient performance in professional and industrial settings.
Type Twist drill bit
Diameter 5.2mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot