Christmas Opening Hours and Delivery Dates here

Alpen 0060100470100 HSS Twist Drill Bit Set 4.7mm 10pcs Industrial Quality

Order Code:

01-0875

Brand: Alpen MPN: 0060100470100 EAN-13: 9002740134770
  • Country of Origin: Austria
  • View All

Discontinued


The Alpen twist drill bit, model 0060100470100, is a high-speed steel bit with a 4.7 mm diameter and 80 mm total length, conforming to DIN 338 standards. It is ideal for drilling into metal and sheet metal, provided in a convenient pack of 10 pieces. Designed for machining applications, this tool is essential for precise and reliable drilling tasks.
Type Twist drill bit
Diameter 4.7mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip angle 118°

Trustpilot