Alpen 0060100460100 HSS Twist Drill Bits 4.6mm 80mm 10pcs DIN 338

MPN
0060100460100
Brand
Alpen
EAN-13
9002740134763
Order Code
01-0874
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Alpen, the 0060100460100 HSS Twist drill bit has a diameter of 4.6 mm and a total length of 80 mm. This metal drill bit, compliant with DIN 338 standards, is ideal for machining tasks on steel and sheet metal. The package contains 10 pieces, providing reliable performance for various drilling applications.
Type Twist drill bit
Diameter 4.6mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot