Alpen 0060100425100 Twist Drill Bit 4.25mm 10pcs HSS DIN338

MPN
0060100425100
Brand
Alpen
EAN-13
9002740134725
Order Code
01-0873
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen manufactures the HSS Twist drill bit, model 0060100425100, designed for precision drilling with a diameter of 4.25 mm and a total length of 75 mm. This high-speed steel drill bit complies with DIN 338 standards and is available in a pack of 10 pieces, making it suitable for machining tasks. It is ideal for drilling into hard metals and sheet metal, providing reliable performance in industrial applications.
Type Twist drill bit
Diameter 4.25mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot