Alpen 0060100420100 HSS Twist Drill Bit Set 4.2mm 10pcs Industrial Quality

MPN
0060100420100
Brand
Alpen
EAN-13
9002740134701
Order Code
01-0872
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Alpen's HSS Twist drill bit, model 0060100420100, features a 4.2 mm diameter and a total length of 75 mm, adhering to DIN 338 standards. This precise metal and steel drill bit is ideal for machining and working with sheet metals. Sold in packs of 10, it is a reliable choice for professional and industrial drilling applications.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot