Alpen 0060100400100 HSS Twist Drill 4mm DIN 338 Pack of 10 Industrial Quality

MPN
0060100400100
Brand
Alpen
EAN-13
9002740134664
Order Code
01-0870
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0060100400100 HSS twist drill bit, ideal for machining tasks. The drill bit has a 4.0 mm diameter, a total length of 75 mm, and comes in a pack of 10. It is suitable for drilling into metal and steel, including sheet metal.
Type Twist drill bit
Diameter 4.0mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot