Alpen 0060100375100 HSS Twist Drill Bit 3.75mm DIN338 10pcs 70mm Length

MPN
0060100375100
Brand
Alpen
EAN-13
9002740134619
Order Code
01-0867
Country of Origin
Austria
View Full Product Range (10)

Discontinued


The Alpen 0060100375100 is an HSS twist drill bit with a 3.75 mm diameter and a total length of 70 mm, following DIN 338 standards. Manufactured by Alpen, it is suitable for metal, steel, and sheet metal applications, ideal for precision machining tasks. This pack contains 10 pieces, making it a convenient choice for various projects.
Type Twist drill bit
Diameter 3.75mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot