Alpen 0060100350100 HSS Twist Drill Bit 3.5mm 70mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100350100 HSS Twist Drill Bit 3.5mm 70mm 10pcs DIN 338

MPN
0060100350100
Brand
Alpen
EAN-13
9002740134565
Order Code
01-0865
Country of Origin
Austria
View Full Product Range (10)

Discontinued


The Alpen 0060100350100 is a high-speed steel twist drill bit with a diameter of 3.5 mm and a total length of 70 mm. Manufactured by Alpen, it is ideal for machining tasks and suitable for drilling through metal and steel materials. Its design adheres to DIN 338 standards, making it a reliable choice for precise drilling applications.
Type Twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot