Alpen 0060100330100 HSS Twist Drill Bit 3.3mm 10 pcs For Steel & Alloys

Image Representative of Range

Alpen 0060100330100 HSS Twist Drill Bit 3.3mm 10 pcs For Steel & Alloys

MPN
0060100330100
Brand
Alpen
EAN-13
9002740134541
Order Code
01-0864
Country of Origin
Austria
View Full Product Range (10)

Discontinued


Alpen manufactures the 0060100330100 HSS twist drill bit with a diameter of 3.3 mm and a total length of 65 mm. This durable steel drill bit, compliant with DIN 338 standards, is suitable for machining tasks such as drilling into metal and sheet metal. The set contains 10 pieces, providing a reliable solution for precise and efficient drilling applications.
Type Twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot