Alpen 0060100320100 HSS Twist Drill Bit 3.2mm 10pcs Precision-Ground

Image Representative of Range

Alpen 0060100320100 HSS Twist Drill Bit 3.2mm 10pcs Precision-Ground

MPN
0060100320100
Brand
Alpen
EAN-13
9002740134527
Order Code
01-0862
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen HSS Twist drill bit, model 0060100320100, features a 3.2 mm diameter and a total length of 65 mm, conforming to DIN 338 standards. Manufactured by Alpen, this pack of 10 drill bits is ideal for machining steel and sheet metal. Its typical applications include metalworking tasks that require precision and durability.
Type Twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot