Alpen 0060100310100 HSS Twist Drill Bit 3.1mm 65mm Length 10pcs DIN 338

Image Representative of Range

Alpen 0060100310100 HSS Twist Drill Bit 3.1mm 65mm Length 10pcs DIN 338

MPN
0060100310100
Brand
Alpen
EAN-13
9002740134480
Order Code
01-0861
Country of Origin
Austria
View Full Product Range (10)

Discontinued


The Alpen 0060100310100 HSS Twist Drill Bit set includes ten pieces, each with a diameter of 3.1 mm and total length of 65 mm. Manufactured by Alpen, this drill bit is ideal for machining tasks involving metal, steel, or sheet metal. Its compliant design with DIN 338 standards ensures precise and reliable performance in industrial applications.
Type Twist drill bit
Diameter 3.1mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot