Alpen 0060100255100 HSS Twist Drill Bit 2.55mm 57mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100255100 HSS Twist Drill Bit 2.55mm 57mm 10pcs DIN 338

MPN
0060100255100
Brand
Alpen
EAN-13
9002740134336
Order Code
01-0853
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0060100255100 HSS twist drill bit, measuring 2.55 mm in diameter and 57 mm in total length, is crafted for precision drilling in metal and steel. Known for its durability and efficiency, this DIN 338 compliant bit is ideal for machining applications and comes in a pack of 10. It is perfect for various tasks involving metal and sheet metal work.
Type Twist drill bit
Diameter 2.55mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot