Alpen 0060100250100 HSS Twist Drill Bit 2.5mm 10pcs for Alloyed Steel

Image Representative of Range

Alpen 0060100250100 HSS Twist Drill Bit 2.5mm 10pcs for Alloyed Steel

MPN
0060100250100
Brand
Alpen
EAN-13
9002740134312
Order Code
01-0852
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.15 £11.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen HSS Twist drill bit set includes 10 pieces of 2.5 mm bits with a total length of 57 mm, following DIN 338 standards. This metal and steel drill bit is designed for precision machining and is ideal for sheet metal applications. Trusted by professionals, Alpen tools are renowned for their durability in demanding tasks.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot