Alpen 0060100245100 Twist Drill Bit 2.45mm 57mm 10 Pcs For Steel & Alloys

Image Representative of Range

Alpen 0060100245100 Twist Drill Bit 2.45mm 57mm 10 Pcs For Steel & Alloys

MPN
0060100245100
Brand
Alpen
EAN-13
9002740134299
Order Code
01-0851
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen HSS Twist drill bit, model 0060100245100, features a 2.45 mm diameter with a total length of 57 mm and meets DIN 338 standards. Manufactured by Alpen, these drill bits are ideal for precision drilling in metal, steel, and sheet metal materials. Typical applications include various machining tasks, providing efficiency and accuracy.
Type Twist drill bit
Diameter 2.45mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot