Alpen 0060100240100 HSS Twist Drill Bit 2.4mm 10pcs for Steel & Alloys

Image Representative of Range

Alpen 0060100240100 HSS Twist Drill Bit 2.4mm 10pcs for Steel & Alloys

MPN
0060100240100
Brand
Alpen
EAN-13
9002740134275
Order Code
01-0850
Country of Origin
Austria
View Full Product Range (16)

Discontinued


Alpen manufactures the 0060100240100 HSS twist drill bit with a diameter of 2.4 mm and a total length of 53 mm, conforming to DIN 338 standards. This high-speed steel drill bit is ideal for precise drilling in metal, steel, and sheet metal applications. The set includes 10 pieces, making it suitable for various machining tasks.
Type Twist drill bit
Diameter 2.4mm
Cutting Length 27mm
Overall Length 53mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot