Alpen 0060100220100 HSS Twist Drill Bit 2.2mm 53mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100220100 HSS Twist Drill Bit 2.2mm 53mm 10pcs DIN 338

MPN
0060100220100
Brand
Alpen
EAN-13
9002740134237
Order Code
01-0847
Country of Origin
Austria
View Full Product Range (16)

Discontinued


Manufactured by Alpen, this 2.2 mm HSS twist drill bit is 53 mm long and adheres to DIN 338 standards. It is designed for machining metal and steel. Ideal for sheet metal applications, this high-quality tool is available in packs of 10.
Type Twist drill bit
Diameter 2.2mm
Cutting Length 27mm
Overall Length 53mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot