Alpen 0060100215100 Twist Drill 2.15mm HSS DIN 338 10pcs Industrial Quality

Image Representative of Range

Alpen 0060100215100 Twist Drill 2.15mm HSS DIN 338 10pcs Industrial Quality

MPN
0060100215100
Brand
Alpen
EAN-13
9002740134220
Order Code
01-0846
Country of Origin
Austria
View Full Product Range (16)

Discontinued


Alpen's HSS Twist drill bit, model 0060100215100, features a 2.15 mm diameter and a total length of 53 mm, suitable for steel and sheet metal drilling. This set includes 10 pieces adhering to DIN 338 standards, making them reliable machining tools. Ideal for precision drilling tasks, these bits are essential for professionals working with metal materials.
Type Twist drill bit
Diameter 2.15mm
Cutting Length 27mm
Overall Length 53mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot