Alpen 0060100165100 HSS Twist Drill Bits 1.65mm 43mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100165100 HSS Twist Drill Bits 1.65mm 43mm 10pcs DIN 338

MPN
0060100165100
Brand
Alpen
EAN-13
9002740134114
Order Code
01-0839
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen manufactures the HSS twist drill bit, model 0060100165100, known for its precision in machining tasks. This metal drill bit features a diameter of 1.65 mm and a total length of 43 mm, conforming to DIN 338 standards. It is ideally suited for drilling into steel and sheet metal, making it a staple in machining tools.
Type Twist drill bit
Diameter 1.65mm
Cutting Length 20mm
Overall Length 43mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot