Alpen 0060100145100 Twist Drill Bit 1.45mm Alloyed Steel 10 pcs

Image Representative of Range

Alpen 0060100145100 Twist Drill Bit 1.45mm Alloyed Steel 10 pcs

MPN
0060100145100
Brand
Alpen
EAN-13
9002740134046
Order Code
01-0836
Country of Origin
Austria
View Full Product Range (14)

Discontinued


Alpen manufactures the 0060100145100 twist drill bit, offering a 1.45 mm diameter with a total length of 40 mm. The drill bit conforms to DIN 338 standards and is constructed from high-speed steel, suitable for metal and sheet metal applications. It is ideal for machining tasks, providing precision and durability in various drilling operations.
Type Twist drill bit
Diameter 1.45mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot