Alpen 0060100130100 HSS Twist Drill Bit Set 1.3mm DIN 338 10pcs

Image Representative of Range

Alpen 0060100130100 HSS Twist Drill Bit Set 1.3mm DIN 338 10pcs

MPN
0060100130100
Brand
Alpen
EAN-13
9002740134015
Order Code
01-0833
Country of Origin
Austria
View Full Product Range (14)

Discontinued


Alpen's 0060100130100 HSS Twist drill bit measures 1.3 mm in diameter with a total length of 38 mm. It is designed for precise drilling in materials like metal and steel. Typically used in machining applications, this pack includes 10 high-quality drill bits suited for sheet metal tasks.
Type Twist drill bit
Diameter 1.3mm
Cutting Length 16mm
Overall Length 38mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Trustpilot