Alpen 0060100115100 HSS Twist Drill Bit 1.15mm 10pcs Alloyed Steels

Image Representative of Range

Alpen 0060100115100 HSS Twist Drill Bit 1.15mm 10pcs Alloyed Steels

MPN
0060100115100
Brand
Alpen
EAN-13
9002740133988
Order Code
01-0831
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Alpen, the 0060100115100 HSS twist drill bit measures 1.15 mm with a total length of 36 mm. Designed to meet DIN 338 standards, it is ideal for drilling into metal and sheet metal. Sold in packs of 10, these drill bits are essential tools for precise machining tasks.
Type Twist drill bit
Diameter 1.15mm
Cutting Length 14mm
Overall Length 36mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot