Alpen 0060100095100 HSS Twist Drill Bit 0.95mm 10pcs For Metal Drilling

Image Representative of Range

Alpen 0060100095100 HSS Twist Drill Bit 0.95mm 10pcs For Metal Drilling

MPN
0060100095100
Brand
Alpen
EAN-13
9002740133926
Order Code
01-0828
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen manufactures the 0060100095100 HSS twist drill bit with a diameter of 0.95 mm and a total length of 32 mm. This metal and steel drill bit is designed in accordance with DIN 338 standards and comes in a pack of 10. It is ideal for machining and drilling tasks on sheet metal.
Type Twist drill bit
Diameter 0.95mm
Cutting Length 11mm
Overall Length 32mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot