Alpen 0060100090100 HSS Twist Drill Bit Set 0.9mm Steel 10 pcs

Image Representative of Range

Alpen 0060100090100 HSS Twist Drill Bit Set 0.9mm Steel 10 pcs

MPN
0060100090100
Brand
Alpen
EAN-13
9002740133902
Order Code
01-0827
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0060100090100 is a set of high-speed steel twist drill bits, measuring 0.9 mm in diameter with a total length of 32 mm, conforming to DIN 338 standards. This metal drill bit, suitable for machining tasks, is ideal for drilling through steel and sheet metal. The pack includes 10 pieces, making it a reliable choice for various machining and construction applications.
Type Twist drill bit
Diameter 0.9mm
Cutting Length 11mm
Overall Length 32mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot