Alpen 0060100080100 HSS Twist Drill Bit 0.8mm 10pcs Industrial Quality

Image Representative of Range

Alpen 0060100080100 HSS Twist Drill Bit 0.8mm 10pcs Industrial Quality

MPN
0060100080100
Brand
Alpen
EAN-13
9002740133889
Order Code
01-0825
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Alpen 0060100080100 HSS twist drill bit, manufactured by Alpen, features a 0.8 mm diameter and a total length of 30 mm, complying with DIN 338 standards. This metal and steel drill bit, typically used in machining tasks, is designed for precision in sheet metal work. The package includes 10 pieces, making it ideal for professional machinists and workshops.
Type Twist drill bit
Diameter 0.8mm
Cutting Length 10mm
Overall Length 30mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot