Alpen 0060100075100 HSS Twist Drill Bit 0.75mm 28mm 10pcs DIN 338

Image Representative of Range

Alpen 0060100075100 HSS Twist Drill Bit 0.75mm 28mm 10pcs DIN 338

MPN
0060100075100
Brand
Alpen
EAN-13
9002740133872
Order Code
01-0824
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen HSS twist drill bit 0.75 mm features a total length of 28 mm and follows DIN 338 standards. Manufactured by Alpen, these drill bits come in a convenient set of 10, ideal for precision steel and sheet metal drilling. Perfect for machining tasks requiring accuracy in metalwork.
Type Twist drill bit
Diameter 0.75mm
Cutting Length 9mm
Overall Length 28mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot