Alpen 0060100070100 HSS Twist Drill Bit 0.7mm 10 pcs DIN 338 28mm Long

Image Representative of Range

Alpen 0060100070100 HSS Twist Drill Bit 0.7mm 10 pcs DIN 338 28mm Long

MPN
0060100070100
Brand
Alpen
EAN-13
9002740133865
Order Code
01-0823
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 0060100070100 twist drill bit set includes ten 0.7 mm bits with a total length of 28 mm, manufactured to DIN 338 standards. Designed for precision machining, these high-speed steel drill bits are ideal for drilling into metal, including sheet metal. Alpen is known for quality machining tools, making these bits suitable for various metalworking applications.
Type Twist drill bit
Diameter 0.7mm
Cutting Length 9mm
Overall Length 28mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot