Alpen 0060100060100 HSS Twist Drill Bit 0.6mm 10 Pcs Industrial Quality

Image Representative of Range

Alpen 0060100060100 HSS Twist Drill Bit 0.6mm 10 Pcs Industrial Quality

MPN
0060100060100
Brand
Alpen
EAN-13
9002740133841
Order Code
01-0821
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Alpen offers the 0060100060100 HSS Twist drill bit, renowned for its precision in machining tasks. This metal and steel drill bit, measuring 0.6 mm in diameter and 24 mm in length, is compliant with DIN 338 standards. It's generally used for drilling through sheet metal and other materials requiring high strength and accuracy.
Type Twist drill bit
Diameter 0.6mm
Cutting Length 7mm
Overall Length 24mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot