Alpen 0060100040100 HSS Twist Drill Bit 0.4mm 10pcs Precision-Ground

Image Representative of Range

Alpen 0060100040100 HSS Twist Drill Bit 0.4mm 10pcs Precision-Ground

MPN
0060100040100
Brand
Alpen
EAN-13
9002740133803
Order Code
01-0818
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen 0060100040100 Twist drill bit is a versatile machining tool designed for drilling into metal and steel. Measuring 0.4 mm in diameter and 20 mm in total length, this HSS twist drill bit adheres to DIN 338 standards. Ideal for precision work in sheet metal applications, this 10-piece set ensures reliable performance in various industrial settings.
Type Twist drill bit
Diameter 0.4mm
Cutting Length 5mm
Overall Length 20mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot