Alpen 0030001200100 Tile Drill Bit 12mm For Hard Stoneware No Cooling

MPN
0030001200100
Brand
Alpen
EAN-13
9002741165452
Order Code
01-0811
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £23.82 £20.25
10+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen manufactures the 0030001200100 tile drill bit, featuring a 12 mm diameter and a total length of 120 mm. It includes a cylinder shank and is sold as a single piece. Designed for precision drilling, it's typically used in ceramic and tiled surfaces.
Type Tile drill bit
Diameter 10mm
Length 120mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot