Alpen 0018800400100 Profi Concrete Twist Drill Bit 4mm x 75mm 1 Pc

MPN
0018800400100
Brand
Alpen
EAN-13
9002740227731
Order Code
01-0767
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Alpen 0018800400100 concrete twist drill bit measures 4 mm in diameter with a total length of 75 mm. This robust drill bit is designed for precise cutting in concrete, masonry, stone, and brickwork. Its high-quality construction makes it ideal for demanding drilling applications in hard materials.
Type Concrete twist drill bit
Diameter 4mm
Length 39mm
DIN Standard DIN ISO 5468

Reviews

Be the first to submit a review

Trustpilot