Alpen 0018401150100 Metal Twist Drill Bit 11.5mm HSS DIN 338 Steel Use

MPN
0018401150100
Brand
Alpen
EAN-13
9002741241026
Order Code
01-0763
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen 0018401150100 metal twist drill bit is manufactured by Alpen and has a total length of 142 mm with an 11.5 mm cutting diameter. Designed to conform to DIN 338 standards, it features a cylinder shank and is suitable for drilling into metal, steel, and sheet metal. This durable machining tool is ideal for various applications in construction and metalworking projects.
Type Metal twist drill bit
Diameter 11.5mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot