Alpen 0018401020100 HSS Metal Twist Drill Bit 10.2mm x 133mm DIN338

MPN
0018401020100
Brand
Alpen
EAN-13
9002741241002
Order Code
01-0761
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 0018401020100 metal twist drill bit features a high-speed steel construction with a diameter of 10.2 mm and total length of 133 mm, adhering to DIN 338 standards. Designed for precision machining tasks, it is ideal for drilling through metal and sheet metal. This cylinder shank tool is a must-have for various machining applications.
Type Metal twist drill bit
Diameter 10.2mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot