Alpen 0018400950100 HSS Metal Twist Drill Bit 9.5mm 125mm Total Length

MPN
0018400950100
Brand
Alpen
EAN-13
9002741240982
Order Code
01-0760
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen metal twist drill bit has a 9.5 mm diameter and is 125 mm in total length. It is designed with a cylinder shank and conforms to DIN 338 standards, making it ideal for drilling into metal and sheet metal. This high-speed steel machining tool is suitable for various applications requiring precision and durability.
Type Metal twist drill bit
Diameter 9.5mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot