Alpen 0018400850100 HSS Metal Twist Drill Bit 8.5mm 117mm DIN 338

MPN
0018400850100
Brand
Alpen
EAN-13
9002741240968
Order Code
01-0758
Country of Origin
Austria
View Full Product Range (24)

Discontinued


Alpen manufactures the 0018400850100 metal twist drill bit, designed for precision drilling tasks. With a total length of 117 mm and a diameter of 8.5 mm, it is ideal for machining steel and sheet metal. This drill bit conforms to DIN 338 standards and features a cylinder shank, making it suitable for a variety of machining applications.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot