Alpen 0018400700100 Metal Twist Drill Bit 7mm Precision Alloyed Steel

MPN
0018400700100
Brand
Alpen
EAN-13
9002741240937
Order Code
01-0756
Country of Origin
Austria
View Full Product Range (24)

Discontinued


Alpen's twist drill bit features a 7 mm diameter and a total length of 109 mm, making it versatile for various drilling tasks. Designed following DIN 338 standards, it is suitable for machining steel and sheet metal. This metal drill bit, with a cylinder shank, is ideal for precise work in metalworking applications.
Type Metal twist drill bit
Diameter 7mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot