Alpen 0018400450100 Metal Twist Drill Bit 4.5mm HSS DIN 338 1pc

MPN
0018400450100
Brand
Alpen
EAN-13
9002741240869
Order Code
01-0749
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Alpen manufactures the 0018400450100 metal twist drill bit, designed with a 4.5 mm diameter and a total length of 80 mm. Featuring a DIN 338 standard and a cylinder shank, it is ideal for drilling into materials such as steel and sheet metal. This precision tool is suitable for various machining applications.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot