Alpen 0018400400100 HSS Metal Twist Drill Bit 4mm DIN 338 Alloyed Steel

MPN
0018400400100
Brand
Alpen
EAN-13
9002741240845
Order Code
01-0747
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Alpen 0018400400100 is a high-speed steel metal twist drill bit with a 4 mm diameter and a total length of 75 mm. Manufactured by Alpen, it features a cylinder shank and adheres to DIN 338 standards, making it suitable for precise machining tasks. This drill bit is ideal for drilling into sheet metal and is commonly used in steel machining applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot