Alpen 0018400320100 HSS Metal Drill Bit 3.2mm Ø x 65mm DIN 338 Steel

MPN
0018400320100
Brand
Alpen
EAN-13
9002741240807
Order Code
01-0597
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Alpen metal twist drill bit, model 0018400320100, is 3.2 mm in diameter and has a total length of 65 mm, conforming to DIN 338 standards. It is designed for drilling through steel and sheet metal with precision, featuring a cylindrical shank for secure fitting. Ideal for machining tasks, this high-speed steel (HSS) drill bit is a reliable tool for metalworking applications.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot