Alpen 0018400150100 HSS Metal Twist Drill Bit 1.5mm 40mm DIN 338

MPN
0018400150100
Brand
Alpen
EAN-13
9002741240760
Order Code
01-0593
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen 0018400150100 is a high-speed steel metal twist drill bit with a diameter of 1.5 mm and a total length of 40 mm. Made by Alpen, this drilling tool features a cylinder shank and meets DIN 338 standards for precision and durability. It is ideal for machining applications involving steel and sheet metal.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot