Alpen 0000110804100 Metal Twist Drill Set 4-Piece HSS Precision-Ground

MPN
0000110804100
Brand
Alpen
EAN-13
9002741163311
Order Code
01-0585
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpen manufactures the HSS metal twist drill bit set, featuring four pieces. The set includes a 1/4" male square drive, ideal for machining and working with steel and sheet metal. These drill bits are suitable for various applications requiring precision and durability in metalwork.
Type Metal twist drill bit set
Number of Pieces 4
Material HSS
Misc Attribute 1 4-pc Ø 2 - 5mm
Misc Attribute 2 RN
Tip Angle 118°
Tool Holder 1/4" (6.3 mm) male square

Reviews

Be the first to submit a review

Trustpilot